Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3305LEX

DigiKey Part Number
31-PI3C3305LEXTR-ND - Tape & Reel (TR)
31-PI3C3305LEXCT-ND - Cut Tape (CT)
31-PI3C3305LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3305LEX
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 1:1
Supplier Device Package
8-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3305PWRochester Electronics, LLC5 5572156-SN74CB3Q3305PW-ND23,78000 KčParametric Equivalent
SN74CB3Q3305PWRTexas Instruments2 752296-16809-1-ND14,39000 KčParametric Equivalent
SN74CB3Q3306APWRochester Electronics, LLC10 7612156-SN74CB3Q3306APW-ND19,19000 KčParametric Equivalent
SN74CB3Q3306APWRTexas Instruments1 139296-15102-1-ND15,64000 KčParametric Equivalent
SN74CB3Q3306APWRG4Texas Instruments3 193SN74CB3Q3306APWRG4-ND12,30475 KčParametric Equivalent
In-Stock: 1 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1010,63600 Kč106,36 Kč
259,54360 Kč238,59 Kč
1008,35470 Kč835,47 Kč
2507,78660 Kč1 946,65 Kč
5007,44416 Kč3 722,08 Kč
1 0007,33905 Kč7 339,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,86463 Kč17 161,58 Kč
5 0006,68536 Kč33 426,80 Kč
7 5006,59557 Kč49 466,78 Kč
12 5006,49602 Kč81 200,25 Kč
17 5006,43788 Kč112 662,90 Kč
25 0006,38195 Kč159 548,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč