
PI3A268CZMEX | |
|---|---|
DigiKey Part Number | PI3A268CZMEXTR-ND - Tape & Reel (TR) PI3A268CZMEXCT-ND - Cut Tape (CT) PI3A268CZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A268CZMEX |
Description | IC SWITCH SPDTX2 400MOHM 10UQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400mOhm (Typ) 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | 52pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 25 | 14,19600 Kč | 354,90 Kč |
| 100 | 12,51840 Kč | 1 251,84 Kč |
| 250 | 11,71812 Kč | 2 929,53 Kč |
| 500 | 11,23480 Kč | 5 617,40 Kč |
| 1 000 | 10,83717 Kč | 10 837,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34579 Kč | 31 037,37 Kč |
| 6 000 | 10,10540 Kč | 60 632,40 Kč |
| 9 000 | 9,98502 Kč | 89 865,18 Kč |
| 15 000 | 9,85160 Kč | 147 774,00 Kč |
| 21 000 | 9,77366 Kč | 205 246,86 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |


