
PI2MEQX2503AXEAEX | |
|---|---|
DigiKey Part Number | 31-PI2MEQX2503AXEAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2MEQX2503AXEAEX |
Description | MIPI SWITCH X1-QFN2040-24 T&R 3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 2.5Gbps 24-X1QFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | - | |
Output | - | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 3 | |
Delay Time | - | |
Signal Conditioning | Output Pre-Emphasis | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,51571 Kč | 57 804,98 Kč |
| 7 000 | 16,17674 Kč | 113 237,18 Kč |
| 10 500 | 16,00704 Kč | 168 073,92 Kč |
| Unit Price without VAT: | 16,51571 Kč |
|---|---|
| Unit Price with VAT: | 19,98401 Kč |





