
PDU340-13 | |
|---|---|
DigiKey Part Number | PDU340DITR-ND - Tape & Reel (TR) PDU340DICT-ND - Cut Tape (CT) PDU340DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDU340-13 |
Description | DIODE STANDARD 400V 3A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 13,28750 Kč | 1 328,75 Kč |
| 500 | 10,42046 Kč | 5 210,23 Kč |
| 1 000 | 9,49761 Kč | 9 497,61 Kč |
| 2 000 | 9,10799 Kč | 18 215,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,51204 Kč | 42 560,20 Kč |
| 10 000 | 7,95169 Kč | 79 516,90 Kč |
| 15 000 | 7,66630 Kč | 114 994,50 Kč |
| 25 000 | 7,44117 Kč | 186 029,25 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


