Amplifier IC 1-Channel (Mono) Class D U-WLB1313-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8014AZR

DigiKey Part Number
PAM8014AZRDITR-ND - Tape & Reel (TR)
PAM8014AZRDICT-ND - Cut Tape (CT)
PAM8014AZRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8014AZR
Description
IC AMP D MONO 3.2W U-WLB1313-9
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D U-WLB1313-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
U-WLB1313-9
Package / Case
9-UFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,19400 Kč61,94 Kč
255,52680 Kč138,17 Kč
1004,78540 Kč478,54 Kč
2504,43224 Kč1 108,06 Kč
5004,21934 Kč2 109,67 Kč
1 0004,04379 Kč4 043,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82696 Kč11 480,88 Kč
6 0003,72088 Kč22 325,28 Kč
9 0003,66772 Kč33 009,48 Kč
15 0003,60886 Kč54 132,90 Kč
21 0003,57446 Kč75 063,66 Kč
30 0003,54136 Kč106 240,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč