
PAM2841SR | |
|---|---|
DigiKey Part Number | PAM2841SRDITR-ND - Tape & Reel (TR) PAM2841SRDICT-ND - Cut Tape (CT) PAM2841SRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2841SR |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM2841SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,87012 Kč | 3 435,06 Kč |
| 1 000 | 6,60639 Kč | 6 606,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,32779 Kč | 15 819,48 Kč |
| 5 000 | 6,15993 Kč | 30 799,65 Kč |
| 7 500 | 6,07584 Kč | 45 568,80 Kč |
| 12 500 | 5,98265 Kč | 74 783,12 Kč |
| 17 500 | 5,92824 Kč | 103 744,20 Kč |
| 25 000 | 5,87585 Kč | 146 896,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




