
PAM2841EV1 | |
|---|---|
DigiKey Part Number | PAM2841EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | PAM2841EV1 |
Description | EVAL BOARD FOR PAM2841 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PAM2841 - 1 Non-Isolated Output LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | PAM2841 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,47000 Kč | 1 196,47 Kč |
| Unit Price without VAT: | 1 196,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,72870 Kč |



