


PAM2312AABADJ | |
|---|---|
DigiKey Part Number | PAM2312AABADJDITR-ND - Tape & Reel (TR) PAM2312AABADJDICT-ND - Cut Tape (CT) PAM2312AABADJDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2312AABADJ |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07360 Kč | 407,36 Kč |
| 250 | 3,76368 Kč | 940,92 Kč |
| 500 | 3,57722 Kč | 1 788,61 Kč |
| 1 000 | 3,42372 Kč | 3 423,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23404 Kč | 9 702,12 Kč |
| 6 000 | 3,14123 Kč | 18 847,38 Kč |
| 9 000 | 3,09473 Kč | 27 852,57 Kč |
| 15 000 | 3,04324 Kč | 45 648,60 Kč |
| 21 000 | 3,01314 Kč | 63 275,94 Kč |
| 30 000 | 2,98420 Kč | 89 526,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

