MMSZ5258BS-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 075
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 870
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9 500
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,80240 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 710
Unit Price: 2,94000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 162
Unit Price: 19,74000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 0,66172 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 495
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 927
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9 235
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 990
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5258BS-7-F

DigiKey Part Number
31-MMSZ5258BS-7-FTR-ND - Tape & Reel (TR)
31-MMSZ5258BS-7-FCT-ND - Cut Tape (CT)
31-MMSZ5258BS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5258BS-7-F
Description
DIODE ZENER 36V 200MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08070 Kč3 242,10 Kč
6 0000,96783 Kč5 806,98 Kč
9 0000,91026 Kč8 192,34 Kč
15 0000,84551 Kč12 682,65 Kč
21 0000,80713 Kč16 949,73 Kč
30 0000,76981 Kč23 094,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč