
MMDT2222VQ-7 | |
|---|---|
DigiKey Part Number | 31-MMDT2222VQ-7-ND |
Manufacturer | |
Manufacturer Product Number | MMDT2222VQ-7 |
Description | TRANS 2NPN 40V 600MA SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 4,50890 Kč | 450,89 Kč |
| 500 | 3,39410 Kč | 1 697,05 Kč |
| 1 000 | 3,03394 Kč | 3 033,94 Kč |
| 3 000 | 2,57575 Kč | 7 727,25 Kč |
| 6 000 | 2,34483 Kč | 14 068,98 Kč |
| 12 000 | 2,15056 Kč | 25 806,72 Kč |
| 51 000 | 1,83889 Kč | 93 783,39 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


