
MMDT2222V-7 | |
|---|---|
DigiKey Part Number | MMDT2222VDITR-ND - Tape & Reel (TR) MMDT2222VDICT-ND - Cut Tape (CT) MMDT2222VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2222V-7 |
Description | TRANS 2NPN 40V 600MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 500 | 2,91200 Kč | 1 456,00 Kč |
| 1 000 | 2,59430 Kč | 2 594,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18974 Kč | 6 569,22 Kč |
| 6 000 | 1,98578 Kč | 11 914,68 Kč |
| 9 000 | 1,88177 Kč | 16 935,93 Kč |
| 15 000 | 1,76488 Kč | 26 473,20 Kč |
| 21 000 | 1,69563 Kč | 35 608,23 Kč |
| 30 000 | 1,62833 Kč | 48 849,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


