Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ9V1CLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ9V1CLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1CLAQ-7 |
Description | TVS DIODE 6VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45364 Kč | 4 360,92 Kč |
| 6 000 | 1,31082 Kč | 7 864,92 Kč |
| 9 000 | 1,23795 Kč | 11 141,55 Kč |
| 15 000 | 1,15605 Kč | 17 340,75 Kč |
| 21 000 | 1,10753 Kč | 23 258,13 Kč |
| 30 000 | 1,06034 Kč | 31 810,20 Kč |
| 75 000 | 0,95678 Kč | 71 758,50 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 1,45364 Kč |
|---|---|
| Unit Price with VAT: | 1,75890 Kč |


