MMBZ9V1AL-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: 5,04000 Kč
Datasheet
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ9V1AL-7

DigiKey Part Number
MMBZ9V1ALDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ9V1AL-7
Description
TVS DIODE 6VWM 14VC SOT233
Customer Reference
Detailed Description
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,62475 Kč78 742,50 Kč
Unit Price without VAT:2,62475 Kč
Unit Price with VAT:3,17595 Kč