
MMBZ5254B-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5254B-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5254B-7 |
Description | DIODE ZENER 27V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Mfr | Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5254B TR PBFREE | Central Semiconductor Corp | 2 962 | 1514-CMPZ5254BTRPBFREECT-ND | 15,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00413 Kč | 12,39 Kč |
| 6 000 | 0,00357 Kč | 21,42 Kč |
| 9 000 | 0,00327 Kč | 29,43 Kč |
| 15 000 | 0,00293 Kč | 43,95 Kč |
| 21 000 | 0,00273 Kč | 57,33 Kč |
| 30 000 | 0,00253 Kč | 75,90 Kč |
| Unit Price without VAT: | 0,00413 Kč |
|---|---|
| Unit Price with VAT: | 0,00500 Kč |

