
| MMBZ5251B-7-F | |
|---|---|
| DigiKey Part Number | MMBZ5251B-FDITR-ND - Tape & Reel (TR) MMBZ5251B-FDICT-ND - Cut Tape (CT) MMBZ5251B-FDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMBZ5251B-7-F | 
| Description | DIODE ZENER 22V 350MW SOT23-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 350 mW | |
| Impedance (Max) (Zzt) | 29 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč | 
| 10 | 1,66400 Kč | 16,64 Kč | 
| 100 | 0,79060 Kč | 79,06 Kč | 
| 500 | 0,78022 Kč | 390,11 Kč | 
| 1 000 | 0,76982 Kč | 769,82 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,47854 Kč | 1 435,62 Kč | 
| 6 000 | 0,43693 Kč | 2 621,58 Kč | 
| 9 000 | 0,41820 Kč | 3 763,80 Kč | 
| 15 000 | 0,38830 Kč | 5 824,50 Kč | 
| Unit Price without VAT: | 2,50000 Kč | 
|---|---|
| Unit Price with VAT: | 3,02500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic