MMBZ5235B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10 109
Unit Price: 0,13000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 970
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 3 595
Unit Price: 0,18000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04005 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05497 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02628 Kč
Datasheet

Similar


onsemi
In Stock: 15 866
Unit Price: 0,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 Kč
Datasheet
Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5235B-7

DigiKey Part Number
MMBZ5235BDITR-ND - Tape & Reel (TR)
MMBZ5235BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5235B-7
Description
DIODE ZENER 6.8V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12411 Kč33 723,30 Kč
75 0001,04990 Kč78 742,50 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč