Similar
Similar

PLVA668A,215 | |
|---|---|
DigiKey Part Number | 1727-5170-2-ND - Tape & Reel (TR) 1727-5170-1-ND - Cut Tape (CT) 1727-5170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA668A,215 |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±3% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA668A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 6 nA @ 6.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66549 Kč | 4 996,47 Kč |
| 6 000 | 1,50265 Kč | 9 015,90 Kč |
| 9 000 | 1,41960 Kč | 12 776,40 Kč |
| 15 000 | 1,32622 Kč | 19 893,30 Kč |
| 21 000 | 1,27091 Kč | 26 689,11 Kč |
| 30 000 | 1,21712 Kč | 36 513,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



