Direct
Similar
Similar
Similar

MMBZ27VCL-7 | |
|---|---|
DigiKey Part Number | MMBZ27VCLDITR-ND - Tape & Reel (TR) MMBZ27VCLDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL-7 |
Description | TVS DIODE 22VWM 38VC SOT23-3 |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,62475 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




