Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ18VCLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ18VCLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ18VCLAQ-7 |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56787 Kč | 4 703,61 Kč |
| 6 000 | 1,41568 Kč | 8 494,08 Kč |
| 9 000 | 1,33805 Kč | 12 042,45 Kč |
| 15 000 | 1,25078 Kč | 18 761,70 Kč |
| 21 000 | 1,19908 Kč | 25 180,68 Kč |
| 30 000 | 1,14882 Kč | 34 464,60 Kč |
| 75 000 | 1,03849 Kč | 77 886,75 Kč |
| 150 000 | 1,01303 Kč | 151 954,50 Kč |
| Unit Price without VAT: | 1,56787 Kč |
|---|---|
| Unit Price with VAT: | 1,89712 Kč |



