Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ18VCLA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ18VCLA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ18VCLA-7 |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95132 Kč | 2 853,96 Kč |
| 6 000 | 0,85165 Kč | 5 109,90 Kč |
| 9 000 | 0,80079 Kč | 7 207,11 Kč |
| 15 000 | 0,74360 Kč | 11 154,00 Kč |
| 21 000 | 0,70971 Kč | 14 903,91 Kč |
| 30 000 | 0,67674 Kč | 20 302,20 Kč |
| 75 000 | 0,60436 Kč | 45 327,00 Kč |
| 150 000 | 0,55962 Kč | 83 943,00 Kč |
| 300 000 | 0,53678 Kč | 161 034,00 Kč |
| Unit Price without VAT: | 0,95132 Kč |
|---|---|
| Unit Price with VAT: | 1,15110 Kč |



