Similar

MMBZ10VAL-7 | |
|---|---|
DigiKey Part Number | MMBZ10VALDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ10VAL-7 |
Description | TVS DIODE 6.5VWM 14.2VC SOT233 |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,62475 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 2,62475 Kč |
|---|---|
| Unit Price with VAT: | 3,17595 Kč |


