
MMBT3904FA-7B | |
|---|---|
DigiKey Part Number | MMBT3904FA-7BDITR-ND - Tape & Reel (TR) MMBT3904FA-7BDICT-ND - Cut Tape (CT) MMBT3904FA-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904FA-7B |
Description | TRANS NPN 40V 0.2A X2-DFN0806-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 435 mW Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904FA-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 435 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0806-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 500 | 4,24622 Kč | 2 123,11 Kč |
| 1 000 | 3,80652 Kč | 3 806,52 Kč |
| 2 000 | 3,43601 Kč | 6 872,02 Kč |
| 5 000 | 3,03471 Kč | 15 173,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,78652 Kč | 27 865,20 Kč |
| 20 000 | 2,57782 Kč | 51 556,40 Kč |
| 30 000 | 2,47152 Kč | 74 145,60 Kč |
| 50 000 | 2,35209 Kč | 117 604,50 Kč |
| 70 000 | 2,28140 Kč | 159 698,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











