SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF170Q-13-F

DigiKey Part Number
31-MMBF170Q-13-FTR-ND - Tape & Reel (TR)
31-MMBF170Q-13-FCT-ND - Cut Tape (CT)
31-MMBF170Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF170Q-13-F
Description
MOSFET N-CH 60V 500MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 555
Factory Stock: 190 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,12600 Kč41,26 Kč
1002,58700 Kč258,70 Kč
5001,91344 Kč956,72 Kč
1 0001,69495 Kč1 694,95 Kč
2 0001,51076 Kč3 021,52 Kč
5 0001,31087 Kč6 554,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15152 Kč11 515,20 Kč
20 0001,05051 Kč21 010,20 Kč
30 0000,99903 Kč29 970,90 Kč
50 0000,94117 Kč47 058,50 Kč
70 0000,90691 Kč63 483,70 Kč
100 0000,87360 Kč87 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč