Diode 80 V 250mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HW-7

DigiKey Part Number
31-MMBD4448HW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448HW-7
Description
DIODE STANDARD 80V 250MA SOT323
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16E6433HTMA1Infineon Technologies1 677 539BAS16E6433HTMA1TR-ND1,04278 KčSimilar
Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00410 Kč12,30 Kč
6 0000,00355 Kč21,30 Kč
9 0000,00324 Kč29,16 Kč
15 0000,00291 Kč43,65 Kč
21 0000,00271 Kč56,91 Kč
30 0000,00251 Kč75,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,00410 Kč
Unit Price with VAT:0,00496 Kč