Diode Array 1 Pair Common Anode 80 V 250mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTA-7-F

DigiKey Part Number
MMBD4448HTA-FDITR-ND - Tape & Reel (TR)
MMBD4448HTA-FDICT-ND - Cut Tape (CT)
MMBD4448HTA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HTA-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 244
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,63100 Kč26,31 Kč
1002,21030 Kč221,03 Kč
5001,62632 Kč813,16 Kč
1 0001,43729 Kč1 437,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91420 Kč2 742,60 Kč
6 0000,86305 Kč5 178,30 Kč
9 0000,83512 Kč7 516,08 Kč
15 0000,74945 Kč11 241,75 Kč
21 0000,69651 Kč14 626,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč