Diode Array 1 Pair Common Cathode 80 V 250mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTC-7-F

DigiKey Part Number
31-MMBD4448HTC-7-FTR-ND - Tape & Reel (TR)
31-MMBD4448HTC-7-FCT-ND - Cut Tape (CT)
31-MMBD4448HTC-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HTC-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 265
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,63100 Kč26,31 Kč
1002,21030 Kč221,03 Kč
5001,62632 Kč813,16 Kč
1 0001,43729 Kč1 437,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20869 Kč3 626,07 Kč
6 0001,04226 Kč6 253,56 Kč
9 0000,98002 Kč8 820,18 Kč
15 0000,91429 Kč13 714,35 Kč
21 0000,87416 Kč18 357,36 Kč
30 0000,83513 Kč25 053,90 Kč
75 0000,81082 Kč60 811,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč