Diode Array 5 Common Cathode 75 V 200mA Surface Mount 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148PLM-7

DigiKey Part Number
MMBD4148PLMDITR-ND - Tape & Reel (TR)
MMBD4148PLMDICT-ND - Cut Tape (CT)
MMBD4148PLMDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148PLM-7
Description
DIODE ARR GP 75V 200MA DFN1616-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 5 Common Cathode 75 V 200mA Surface Mount 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
5 Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-UFDFN Exposed Pad
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DFN1616-6
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,36300 Kč83,63 Kč
1005,34320 Kč534,32 Kč
5004,03554 Kč2 017,77 Kč
1 0003,61384 Kč3 613,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,07737 Kč9 232,11 Kč
6 0002,80691 Kč16 841,46 Kč
9 0002,66909 Kč24 021,81 Kč
15 0002,51419 Kč37 712,85 Kč
21 0002,42246 Kč50 871,66 Kč
30 0002,33329 Kč69 998,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč