


MBRD10100CT-13 | |
|---|---|
DigiKey Part Number | MBRD10100CT-13DITR-ND - Tape & Reel (TR) MBRD10100CT-13DICT-ND - Cut Tape (CT) MBRD10100CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100CT-13 |
Description | DIODE ARR SCHOTT 100V 5A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRD10100CT-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 7,53620 Kč | 753,62 Kč |
| 500 | 5,76270 Kč | 2 881,35 Kč |
| 1 000 | 5,19134 Kč | 5 191,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,77502 Kč | 9 437,55 Kč |
| 5 000 | 3,73764 Kč | 18 688,20 Kč |
| 7 500 | 3,58696 Kč | 26 902,20 Kč |
| 12 500 | 3,27330 Kč | 40 916,25 Kč |
| 25 000 | 3,22844 Kč | 80 711,00 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





