Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20200CT-13

DigiKey Part Number
MBRB20200CT-13DITR-ND - Tape & Reel (TR)
MBRB20200CT-13DICT-ND - Cut Tape (CT)
MBRB20200CT-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20200CT-13
Description
DIODE ARR SCHOTT 200V 10A TO-263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB20200CT-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-263
Voltage - Forward (Vf) (Max) @ If
890 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBRB20200CTT4Gonsemi4 043SBRB20200CTT4GOSCT-ND62,99000 KčSimilar
STPS20200CG-TRSTMicroelectronics3497-13716-1-ND55,64000 KčSimilar
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,83800 Kč218,38 Kč
10014,54320 Kč1 454,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,70950 Kč8 567,60 Kč
1 6009,81315 Kč15 701,04 Kč
2 4009,35627 Kč22 455,05 Kč
4 0008,84294 Kč35 371,76 Kč
5 6008,53903 Kč47 818,57 Kč
8 0008,24361 Kč65 948,88 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč