Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10100CT-13

DigiKey Part Number
31-MBRB10100CT-13TR-ND - Tape & Reel (TR)
31-MBRB10100CT-13CT-ND - Cut Tape (CT)
31-MBRB10100CT-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB10100CT-13
Description
DIODE ARRAY SCHOT 100V 5A TO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Factory Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,90600 Kč119,06 Kč
1008,93880 Kč893,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,28074 Kč4 224,59 Kč
1 6005,19701 Kč8 315,22 Kč
2 4005,06988 Kč12 167,71 Kč
4 0004,94204 Kč19 768,16 Kč
5 6004,69073 Kč26 268,09 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč