MBR2050CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 906
Unit Price: 27,79000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 10,15389 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26 167
Unit Price: 27,15451 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 534
Unit Price: 8,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 742
Unit Price: 49,47000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 10,15389 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2050CT

DigiKey Part Number
MBR2050CTDI-ND
Manufacturer
Manufacturer Product Number
MBR2050CT
Description
DIODE ARR SCHOTT 50V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2050CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.