
LXB0104ZB14-13 | |
|---|---|
DigiKey Part Number | 31-LXB0104ZB14-13TR-ND - Tape & Reel (TR) 31-LXB0104ZB14-13CT-ND - Cut Tape (CT) 31-LXB0104ZB14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104ZB14-13 |
Description | IC XLTR VL BIDIR 14-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-QFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 110Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06320 Kč | 806,32 Kč |
| 250 | 7,51224 Kč | 1 878,06 Kč |
| 500 | 7,17964 Kč | 3 589,82 Kč |
| 1 000 | 7,06478 Kč | 7 064,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,44273 Kč | 32 213,65 Kč |
| 10 000 | 6,29938 Kč | 62 993,80 Kč |
| 15 000 | 6,22757 Kč | 93 413,55 Kč |
| 25 000 | 6,14805 Kč | 153 701,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


