
LSF0108QT20-13 | |
|---|---|
DigiKey Part Number | 31-LSF0108QT20-13TR-ND - Tape & Reel (TR) 31-LSF0108QT20-13CT-ND - Cut Tape (CT) 31-LSF0108QT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108QT20-13 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.5 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 0.65 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 13,72300 Kč | 137,23 Kč |
| 25 | 12,37160 Kč | 309,29 Kč |
| 100 | 10,87820 Kč | 1 087,82 Kč |
| 250 | 10,16748 Kč | 2 541,87 Kč |
| 500 | 9,73910 Kč | 4 869,55 Kč |
| 1 000 | 9,38664 Kč | 9 386,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,85754 Kč | 35 430,16 Kč |
| 8 000 | 8,66095 Kč | 69 287,60 Kč |
| 12 000 | 8,56250 Kč | 102 750,00 Kč |
| 20 000 | 8,45346 Kč | 169 069,20 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


