Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108QT20-13

DigiKey Part Number
31-LSF0108QT20-13TR-ND - Tape & Reel (TR)
31-LSF0108QT20-13CT-ND - Cut Tape (CT)
31-LSF0108QT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108QT20-13
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.5 V ~ 5.5 V
Manufacturer
Diodes Incorporated
Output Type
Open Drain, Push-Pull, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
8
Supplier Device Package
20-TSSOP
Voltage - VCCA
0.65 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,72300 Kč137,23 Kč
2512,37160 Kč309,29 Kč
10010,87820 Kč1 087,82 Kč
25010,16748 Kč2 541,87 Kč
5009,73910 Kč4 869,55 Kč
1 0009,38664 Kč9 386,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,85754 Kč35 430,16 Kč
8 0008,66095 Kč69 287,60 Kč
12 0008,56250 Kč102 750,00 Kč
20 0008,45346 Kč169 069,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč