LM2902AS14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 126
Unit Price: 30,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 390
Unit Price: 133,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 49 921
Unit Price: 39,48000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902AS14-13

DigiKey Part Number
LM2902AS14-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902AS14-13
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
14-SO
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324M/NOPBTexas Instruments5 126LM324MNS/NOPB-ND30,24000 KčSimilar
TL034AIDRTexas Instruments8 390296-7153-1-ND133,13000 KčSimilar
TL034CDRTexas Instruments49 921296-14982-1-ND39,48000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,70656 Kč6 766,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70656 Kč
Unit Price with VAT:3,27494 Kč