KK3270045 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3 369
Unit Price: 35,07000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,68492 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 18,43246 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 11 693
Unit Price: 35,91000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 3 000
Unit Price: 25,22266 Kč
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 3 000
Unit Price: 26,67000 Kč
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KK3270045

DigiKey Part Number
KK3270045DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KK3270045
Description
XTAL OSC XO 32.7680 KHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
500µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,84398 Kč83 531,94 Kč
Manufacturers Standard Package
Unit Price without VAT:27,84398 Kč
Unit Price with VAT:33,69122 Kč