
KK3270046 | |
|---|---|
DigiKey Part Number | 31-KK3270046TR-ND - Tape & Reel (TR) 31-KK3270046CT-ND - Cut Tape (CT) 31-KK3270046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KK3270046 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KK3270046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 500µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,60400 Kč | 1 380,20 Kč |
| 100 | 26,46170 Kč | 2 646,17 Kč |
| 250 | 25,02456 Kč | 6 256,14 Kč |
| 500 | 23,99022 Kč | 11 995,11 Kč |
| 1 000 | 22,99869 Kč | 22 998,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,51217 Kč | 64 536,51 Kč |
| 6 000 | 20,62522 Kč | 123 751,32 Kč |
| 9 000 | 20,12374 Kč | 181 113,66 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

