
KBJ406G | |
|---|---|
DigiKey Part Number | KBJ406G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ406G |
Description | BRIDGE RECT 1PHASE 600V 4A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 20 | 16,75900 Kč | 335,18 Kč |
| 100 | 12,77070 Kč | 1 277,07 Kč |
| 500 | 10,01518 Kč | 5 007,59 Kč |
| 1 000 | 9,12842 Kč | 9 128,42 Kč |
| 2 000 | 8,44120 Kč | 16 882,40 Kč |
| 5 000 | 7,57513 Kč | 37 875,65 Kč |
| 10 000 | 7,37313 Kč | 73 731,30 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |



