
KBJ606G | |
|---|---|
DigiKey Part Number | KBJ606G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ606G |
Description | BRIDGE RECT 1PHASE 600V 6A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč |
| 20 | 19,63050 Kč | 392,61 Kč |
| 100 | 14,94700 Kč | 1 494,70 Kč |
| 500 | 11,79616 Kč | 5 898,08 Kč |
| 1 000 | 10,47811 Kč | 10 478,11 Kč |
| 2 000 | 9,93060 Kč | 19 861,20 Kč |
| 5 000 | 9,01158 Kč | 45 057,90 Kč |
| Unit Price without VAT: | 35,16000 Kč |
|---|---|
| Unit Price with VAT: | 42,54360 Kč |

