Bridge Rectifier Single Phase Standard 800 V Through Hole KBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ3008

DigiKey Part Number
31-KBJ3008-ND
Manufacturer
Manufacturer Product Number
KBJ3008
Description
BRIDGE RECT 1PHASE 800V 30A KBJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBJ
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
30 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19 900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2015,99000 Kč319,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,99000 Kč
Unit Price with VAT:19,34790 Kč