
GDZ5V6LP3-7 | |
|---|---|
DigiKey Part Number | GDZ5V6LP3-7DITR-ND - Tape & Reel (TR) GDZ5V6LP3-7DICT-ND - Cut Tape (CT) GDZ5V6LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ5V6LP3-7 |
Description | DIODE ZENER 5.6V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ5V6LP3-7 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package X3-DFN0603-2 |
Tolerance ±5% | Base Product Number |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 100 | 2,46930 Kč | 246,93 Kč |
| 500 | 1,81944 Kč | 909,72 Kč |
| 1 000 | 1,60900 Kč | 1 609,00 Kč |
| 2 000 | 1,43142 Kč | 2 862,84 Kč |
| 5 000 | 1,23869 Kč | 6 193,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11934 Kč | 11 193,40 Kč |
| 20 000 | 1,01886 Kč | 20 377,20 Kč |
| 30 000 | 0,96766 Kč | 29 029,80 Kč |
| 50 000 | 0,91010 Kč | 45 505,00 Kč |
| 70 000 | 0,87601 Kč | 61 320,70 Kč |
| 100 000 | 0,84288 Kč | 84 288,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |




