
G9327A013 | |
|---|---|
DigiKey Part Number | 31-G9327A013TR-ND - Tape & Reel (TR) 31-G9327A013CT-ND - Cut Tape (CT) 31-G9327A013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G9327A013 |
Description | CRYSTAL PLASTIC SMD2012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-9-1-T | Abracon LLC | 71 795 | 535-10247-1-ND | 20,16000 Kč | Parametric Equivalent |
| ABS06-32.768KHZ-9-T | Abracon LLC | 45 511 | 535-10246-1-ND | 15,96000 Kč | Parametric Equivalent |
| ECS-.327-9-12-C-TR | ECS Inc. | 2 861 | XC2289CT-ND | 14,28000 Kč | Parametric Equivalent |
| ECS-.327-9-12-TR | ECS Inc. | 206 | XC1947CT-ND | 14,28000 Kč | Parametric Equivalent |
| LFXTAL051643 | IQD Frequency Products | 3 258 | 1923-LFXTAL051643CT-ND | 31,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 50 | 15,29920 Kč | 764,96 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| 250 | 13,87044 Kč | 3 467,61 Kč |
| 500 | 13,29636 Kč | 6 648,18 Kč |
| 1 000 | 12,74642 Kč | 12 746,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,92168 Kč | 35 765,04 Kč |
| 6 000 | 11,42935 Kč | 68 576,10 Kč |
| 9 000 | 11,15094 Kč | 100 358,46 Kč |
| 15 000 | 10,81016 Kč | 162 152,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

