
G43270021 | |
|---|---|
DigiKey Part Number | 31-G43270021TR-ND - Tape & Reel (TR) 31-G43270021CT-ND - Cut Tape (CT) 31-G43270021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G43270021 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.150" W (7.90mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,52120 Kč | 213,03 Kč |
| 50 | 8,16740 Kč | 408,37 Kč |
| 100 | 7,83060 Kč | 783,06 Kč |
| 250 | 7,40540 Kč | 1 851,35 Kč |
| 500 | 7,09890 Kč | 3 549,45 Kč |
| 1 000 | 6,80504 Kč | 6 805,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36433 Kč | 19 092,99 Kč |
| 6 000 | 6,10120 Kč | 36 607,20 Kč |
| 9 000 | 5,95240 Kč | 53 571,60 Kč |
| 15 000 | 5,77020 Kč | 86 553,00 Kč |
| 21 000 | 5,65330 Kč | 118 719,30 Kč |
| 30 000 | 5,53202 Kč | 165 960,60 Kč |
| 36 000 | 5,47105 Kč | 196 957,80 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



