SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT857QTA

DigiKey Part Number
31-FZT857QTATR-ND - Tape & Reel (TR)
31-FZT857QTACT-ND - Cut Tape (CT)
31-FZT857QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT857QTA
Description
TRANS NPN 300V 3.5A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 3.5 A 80MHz 1.6 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.5 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
345mV @ 600mA, 3.5A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 10V
Power - Max
1.6 W
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Factory Stock: 1 520 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1025,80700 Kč258,07 Kč
10017,39780 Kč1 739,78 Kč
50013,79364 Kč6 896,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,63400 Kč12 634,00 Kč
2 00011,65886 Kč23 317,72 Kč
3 00011,16204 Kč33 486,12 Kč
5 00010,60402 Kč53 020,10 Kč
7 00010,48025 Kč73 361,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč