Bipolar (BJT) Transistor PNP 200 V 500 mA 100MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT796ATA

DigiKey Part Number
FZT796ATR-ND - Tape & Reel (TR)
FZT796ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT796ATA
Description
TRANS PNP 200V 0.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 500 mA 100MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 20mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 10V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,44400 Kč194,44 Kč
10012,88860 Kč1 288,86 Kč
50010,07148 Kč5 035,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,64572 Kč8 645,72 Kč
2 0007,92601 Kč15 852,02 Kč
3 0007,70312 Kč23 109,36 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč