
FZT696BTA | |
|---|---|
DigiKey Part Number | FZT696BTR-ND - Tape & Reel (TR) FZT696BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT696BTA |
Description | TRANS NPN 180V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 200mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 100 | 13,13420 Kč | 1 313,42 Kč |
| 500 | 10,27096 Kč | 5 135,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,34936 Kč | 9 349,36 Kč |
| 2 000 | 8,57401 Kč | 17 148,02 Kč |
| 3 000 | 8,17893 Kč | 24 536,79 Kč |
| 5 000 | 7,73508 Kč | 38 675,40 Kč |
| 7 000 | 7,47220 Kč | 52 305,40 Kč |
| 10 000 | 7,21678 Kč | 72 167,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


