
FZT657QTA | |
|---|---|
DigiKey Part Number | 31-FZT657QTATR-ND - Tape & Reel (TR) 31-FZT657QTACT-ND - Cut Tape (CT) 31-FZT657QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT657QTA |
Description | TRANS NPN 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 100 | 13,55840 Kč | 1 355,84 Kč |
| 500 | 10,61658 Kč | 5 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66958 Kč | 9 669,58 Kč |
| 2 000 | 8,87302 Kč | 17 746,04 Kč |
| 3 000 | 8,46709 Kč | 25 401,27 Kč |
| 5 000 | 8,01107 Kč | 40 055,35 Kč |
| 7 000 | 7,74103 Kč | 54 187,21 Kč |
| 10 000 | 7,47859 Kč | 74 785,90 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


