Similar

FZT489QTA | |
|---|---|
DigiKey Part Number | 31-FZT489QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT489QTA |
Description | TRANS NPN 30V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,61071 Kč | 8 610,71 Kč |
| 2 000 | 7,89302 Kč | 15 786,04 Kč |
| 3 000 | 7,52727 Kč | 22 581,81 Kč |
| 5 000 | 7,11629 Kč | 35 581,45 Kč |
| 7 000 | 6,87301 Kč | 48 111,07 Kč |
| 10 000 | 6,63652 Kč | 66 365,20 Kč |
| 25 000 | 6,60444 Kč | 165 111,00 Kč |
| Unit Price without VAT: | 8,61071 Kč |
|---|---|
| Unit Price with VAT: | 10,41896 Kč |



