Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FW4800010Z | |
|---|---|
DigiKey Part Number | FW4800010ZDITR-ND - Tape & Reel (TR) FW4800010ZDICT-ND - Cut Tape (CT) FW4800010ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW4800010Z |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 48 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW4800061 | Diodes Incorporated | 3 000 | 31-FW4800061CT-ND | 15,12000 Kč | Similar |
| 402F48012IAR | CTS-Frequency Controls | 0 | 402F48012IAR-ND | 7,12630 Kč | Similar |
| 402F48012IAT | CTS-Frequency Controls | 0 | 402F48012IAT-ND | 0,00000 Kč | Similar |
| 402F48012IJR | CTS-Frequency Controls | 0 | 402F48012IJR-ND | 7,12630 Kč | Similar |
| 402F48012IJT | CTS-Frequency Controls | 0 | 402F48012IJT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 50 | 12,35100 Kč | 617,55 Kč |
| 100 | 11,83870 Kč | 1 183,87 Kč |
| 250 | 11,19528 Kč | 2 798,82 Kč |
| 500 | 10,73208 Kč | 5 366,04 Kč |
| 1 000 | 10,28797 Kč | 10 287,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,62198 Kč | 28 865,94 Kč |
| 6 000 | 9,22446 Kč | 55 346,76 Kč |
| 9 000 | 8,99965 Kč | 80 996,85 Kč |
| 15 000 | 8,72445 Kč | 130 866,75 Kč |
| 21 000 | 8,54786 Kč | 179 505,06 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




