48 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW4800061

DigiKey Part Number
31-FW4800061TR-ND - Tape & Reel (TR)
31-FW4800061CT-ND - Cut Tape (CT)
31-FW4800061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW4800061
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
48 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1013,10300 Kč131,03 Kč
2512,38880 Kč309,72 Kč
5011,87220 Kč593,61 Kč
10011,38300 Kč1 138,30 Kč
25010,76440 Kč2 691,10 Kč
50010,31926 Kč5 159,63 Kč
1 0009,89237 Kč9 892,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,25186 Kč27 755,58 Kč
6 0008,86963 Kč53 217,78 Kč
9 0008,65353 Kč77 881,77 Kč
15 0008,38890 Kč125 833,50 Kč
21 0008,21907 Kč172 600,47 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč